Low

ADA2200-EVALZ - 

Evaluationsboard, ADA2200 synchroner Demodulator, differentielle / massebezogene Eingänge/Ausgänge

ADA2200-EVALZ - Evaluationsboard, ADA2200 synchroner Demodulator, differentielle / massebezogene Eingänge/Ausgänge
ADA2200-EVALZ - Evaluationsboard, ADA2200 synchroner Demodulator, differentielle / massebezogene Eingänge/Ausgänge

Abbildung ggf. ähnlich. Alle Angaben ohne Gewähr. Ausschlaggebend sind die Produktinformationen des Herstellers.

Herstellerteilenummer:
ADA2200-EVALZ
Bestellnummer:
2470845
Technisches Datenblatt:
(EN)
Technische Dokumentation anzeigen

Produktbeschreibung

The ADA2200-EVALZ is an Evaluation Board for the ADA2200 synchronous demodulator. The circuit configurations available through the ADA2200-EVALZ enable the user to exercise its full set of features. It simplifies signal connections to standard test equipment. Inputs, outputs, supplies and other circuit test points can be easily accessed via test clips, differential probes or standard SMA cables. In addition, the board can be easily powered from any USB port through the included USB cable. The ADA2200-EVALZ performs amplitude and phase measurements on the signals applied to its inputs. The selection between I and Q components is accomplished with a simple toggle switch. The ADA2200-EVALZ includes a 10Hz low-pass filter, which converts the demodulated signal to a dc voltage level. This conversion makes it possible to use a simple voltmeter to perform amplitude and phase measurements.
  • Easy to use evaluation board
  • Simple, in-phase (I) and quadrature (Q) demodulation in a single channel
  • Differential or single-ended input/output
  • USB powered
  • On-board oscillator
  • EEPROM programmable option
  • Synchronization signals available for external devices

Anwendungen

Signalverarbeitung, Kommunikation & Netzwerke

Warnungen und Hinweise

ESD sensitive device, take proper precaution while handling the device.

Produktspezifikationen

:
Analog Devices
:
ADA2200
:
Quadratur-Demodulator
:
IQ-Demodulator
:
Evaluationsboard ADA2200
:
ADA2200 Series
Finden Sie ähnliche Produkte Passen Sie die Auswahlkriterien oben an, um nach ähnlichen Artikeln zu suchen.

Ähnliche Suchanfragen

34 auf Lager

3 versandfertig (Liege stock)

31 versandfertig (UK stock)

Bestellannahmeschluss
 
Wiederbeschaffung
Wieder verfügbar ab 02.07.18
€ 45,71 45.71
Preiseinheit:
Stück
Mehrere: 1 Minimum: 1
Menge Preis
1 + € 45,71