|
|
|
Hersteller:
AVAGO TECHNOLOGIES
Farnell Best.Nr.:
1387679
Herst.Bez.:
HMPP-3862-BLK
RoHS-konform
:
Ja
Beschreibung
- RF Pin Diode
- Capacitance, Ct:0.2pF
- Series Resistance @ If:1.5ohm
- Package/Case:MiniPak
- Breakdown Voltage Max:50V
- Capacitance:0.2pF
- Current Rating:1A
- Leaded Process Compatible:Yes
- Mounting Type:Through Hole
|
Preis
| Menge |
Preis/VPE:
|
| 1+ |
€ 0,95
|
|