Sie können die Suchresultate eingrenzen indem Sie unten die entsprechenden Kriterien auswählen. Um ein Suchkriterium abzuwählen halten Sie die Strg-Taste gedrückt und klicken Sie auf das entsprechende Suchkriterium.
Sie haben keine Produkte zum Vergleich gekennzeichnet. Bitte wählen Sie mindestens zwei Produkte und klicken Sie dann auf Produktvergleich.
Series Resistance @ If:2.5ohm; Package/Case:Axial; Breakdown Voltage Max:100V; Capacitance:0.40pF; Current Rating:100A; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No 09F4471;
Series Resistance @ If:1.5ohm; Package/Case:Axial; Breakdown Voltage Max:200V; Capacitance:0.30pF; Current Rating:100A; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No 09F7166;
Series Resistance @ If:2.5ohm; Package/Case:Axial; Breakdown Voltage Max:100V; Capacitance:0.40pF; Current Rating:100A; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No 09F7167;
Series Resistance @ If:3.5ohm; Package/Case:Axial; Breakdown Voltage Max:100V; Capacitance:0.40pF; Current Rating:100A; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No 09F7168;
Capacitance, Ct:0.2pF; Series Resistance @ If:1.5ohm; Package/Case:MiniPak; Breakdown Voltage Max:50V; Capacitance:0.2pF; Current Rating:1A; Leaded Process Compatible:Yes; Mounting Type: 27C3019;
Capacitance, Ct:0.2pF; Series Resistance @ If:1.5ohm; Package/Case:MiniPak; Breakdown Voltage Max:50V; Capacitance:0.2pF; Current Rating:1A; Leaded Process Compatible:Yes; Mounting Type: 54K2782;
Capacitance, Ct:0.2pF; Series Resistance @ If:2.5ohm; Package/Case:MiniPak; Breakdown Voltage Max:100V; Capacitance:0.2pF; Current Rating:1A; Forward Current:1A; Leaded Process Compatibl 54K2785;
Capacitance, Ct:0.2pF; Series Resistance @ If:2.5ohm; Package/Case:MiniPak; Breakdown Voltage Max:100V; Capacitance:0.2pF; Forward Current:1A; Leaded Process Compatible:Yes; Mounting Typ 54K2786;
Capacitance, Ct:0.27pF; Series Resistance @ If:3ohm; Package/Case:SOT-23; Breakdown Voltage Max:100V; Capacitance:0.27pF; Center Frequency (Fc):106GHz; Current Rating:1A; Leaded Process 63J9311;
Capacitance, Ct:0.27pF; Series Resistance @ If:3ohm; Package/Case:SOT-23; Breakdown Voltage Max:100V; Capacitance:0.27pF; Current Rating:1A; Leaded Process Compatible:Yes; Mounting Type: 63J9314;
Capacitance, Ct:0.27pF; Series Resistance @ If:3ohm; Package/Case:SOT-23; Breakdown Voltage Max:100V; Capacitance:0.27pF; Current Rating:1A; Leaded Process Compatible:Yes; Mounting Type: 63J9317;