Ihr Bedarf geht darüber hinaus?
Menge | |
---|---|
1+ | € 7,250 |
10+ | € 4,440 |
25+ | € 4,340 |
100+ | € 4,230 |
300+ | € 4,160 |
500+ | € 4,150 |
Produktspezifikationen
Produktbeschreibung
The MAX323ESA+ is a precision, single supply, dual SPST analogue switch in 8 pin NSOIC package. This analogue switch operates in single supply and consumes low power of 5µW making IC ideal for battery powered equipment. IT is TTL compatible when powered from a single +5V supply. When powered from other supply voltages, TTL compatibility is not provided and the logic inputs should be driven from rail to rail. This device is used in battery operated systems, heads-up displays, audio and video switching, test equipment, guidance and control systems, military radios, communications systems, sample and hold circuits.
- Supply voltage range is 2.7V to 16V
- Operating temperature range from -40°C to 85°C
- Low on-resistance of 60 ohm (max) and 33ohm (typ) at 5V operation
- Two normally open (NO) switches, channel on-resistance is 175ohm (single +3.3V supply)
- RON matching between channels is <lt/> 2ohm (single +5V supply)
- Maximum RON flatness is <lt/> 6ohm (single +5V supply)
- Charge injection is <lt/> 5pC
- Low leakage current over temperature is <lt/> 2.5nA at +85°C
- Fast switching of tON <lt/> 150ns and tOFF <lt/> 100ns
Anwendungen
Signalverarbeitung, Tragbare Geräte
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Analogschalter
2.7V bis 16V
NSOIC
2Kanäle
175ohm
-
Oberflächenmontage
85°C
-
No SVHC (21-Jan-2025)
Einfache Versorgung
175ohm
8Pin(s)
33ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - unbegrenzt
Technische Dokumente (2)
Alternativen für MAX323ESA+
1 Produkt(e) gefunden
Zugehörige Produkte
2 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Thailand
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat