Ihr Bedarf geht darüber hinaus?
| Menge | |
|---|---|
| 1+ | € 51,040 |
| 3+ | € 47,920 |
| 5+ | € 45,150 |
| 10+ | € 42,310 |
| 20+ | € 39,130 |
| 50+ | € 36,120 |
Produktspezifikationen
Produktbeschreibung
The T107/65/25-3F4 is a Transformer Toroid Core made with material grade of 3F4. It has the best possible shape from the magnetic point of view. The flux path is completely closed so the capabilities of the ferrite are fully exploited. Especially for high permeability ferrites the effect of even a minor air-gap in the magnetic circuit can spoil up to 50% of the effective permeability. A further advantage is the very low leakage field which makes it a suitable shape for power and pulse transformers. Ring core is mainly used for pulse and wide band transformers and interference suppression coils but also in special power supplies.
- Simple economic shape
- Very low stray flux and leakage inductance
- Not easy to wind
- 0.504Σl/A(mm⁻¹) Core factor
Anwendungen
Industrie, Power-Management
Technische Spezifikationen
Ring
3F4
259mm
1.87µH
No SVHC (17-Jan-2023)
T107
-
514mm²
-
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Poland
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat