Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSJ-5303 CLEAR.
Order Code2770643
Product RangeBumpon Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.127 |
| 2+ | €0.105 |
| 7+ | €0.094 |
| 13+ | €0.084 |
| 25+ | €0.073 |
| 63+ | €0.070 |
| 125+ | €0.066 |
| 313+ | €0.059 |
Price for:Pack of 56
Minimum: 1
Multiple: 1
€0.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoSJ-5303 CLEAR.
Order Code2770643
Product RangeBumpon Series
Technical Datasheet
Bumper / Feet MountingAdhesive
Height5.1mm
Base Diameter11.2mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColorTransparent
Bumper / Feet MaterialPU (Polyurethane)
Product RangeBumpon Series
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
11.2mm
Bumper / Feet Style
Round
Bumper / Feet Material
PU (Polyurethane)
Height
5.1mm
Base Width
-
Bumper / Feet Color
Transparent
Product Range
Bumpon Series
Technical Docs (1)
Alternatives for SJ-5303 CLEAR.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494