Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297020R0104
Order Code3464918
Product RangeFLB Series
Also Known AsFLB0530
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,200.000 |
| 5+ | €1,158.000 |
| 10+ | €1,107.000 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€1,200.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297020R0104
Order Code3464918
Product RangeFLB Series
Also Known AsFLB0530
Technical Datasheet
Conduit MaterialGalvanised Steel
CoatingPVC
Conduit ColourBlack
External Diameter26.4mm
Product RangeFLB Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Conduit Material
Galvanised Steel
Conduit Colour
Black
Product Range
FLB Series
Coating
PVC
External Diameter
26.4mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15.5