Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC142X
Order Code1905613
Product RangeTy-Rap Series
7.044 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.528 |
| 10+ | €0.504 |
| 25+ | €0.493 |
| 50+ | €0.487 |
Price for:Each
Minimum: 1
Multiple: 1
€0.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC142X
Order Code1905613
Product RangeTy-Rap Series
Mount Fixing TypeScrew
Mounting Hole Dia0.2"
Mount ColourUV Black
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length0.92"
Width0.56"
Height0.42"
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
UV Black
Length
0.92"
Height
0.42"
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
0.2"
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
0.56"
Product Range
Ty-Rap Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00164