Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TAA159090R0006
Order Code3560021
Product RangeTy-Rap Series
Also Known AsTYD-LH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 25+ | €1.220 |
Price for:Each
Minimum: 25
Multiple: 25
€30.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TAA159090R0006
Order Code3560021
Product RangeTy-Rap Series
Also Known AsTYD-LH
Technical Datasheet
Mount Fixing Type-
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialAcetal
Length21.59mm
Width19.05mm
Height12.57mm
Product RangeTy-Rap Series
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
-
Mount Colour
Black
Length
21.59mm
Height
12.57mm
SVHC
To Be Advised
Mounting Hole Dia
-
Mount Material
Acetal
Width
19.05mm
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004077