Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SFA616073R1204
Order Code2831555
Product RangeK70 Series
Also Known AsKS70-1204
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €119.710 |
Price for:Each
Minimum: 1
Multiple: 1
€119.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SFA616073R1204
Order Code2831555
Product RangeK70 Series
Also Known AsKS70-1204
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
TonesMultiple
Sound Pressure Level (SPL)100dB
IP / NEMA RatingIP54
Product RangeK70 Series
Resonant Frequency-
Current Consumption-
External Depth69mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
230V
Tones
Multiple
IP / NEMA Rating
IP54
Resonant Frequency
-
External Depth
69mm
Operating Temperature Max
50°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
100dB
Product Range
K70 Series
Current Consumption
-
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13