Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No1834-102
Order Code2913370
Product Range-
Current Rating-
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourRed
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
-
Contact Plating
Nickel Plated Contacts
Connector Colour
Red
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014778
Product traceability