Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/MSCS-A
Order Code4569396
Product RangeMSCS-A Series
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €48.080 |
| 5+ | €44.990 |
| 10+ | €44.290 |
| 25+ | €43.590 |
| 50+ | €42.720 |
Price for:Each
Minimum: 1
Multiple: 1
€48.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/MSCS-A
Order Code4569396
Product RangeMSCS-A Series
Technical Datasheet
Sensor Output TypeSPST-NO
Supply Voltage Range600V AC
Measured Current700mA to 150A
Accuracy-
Current Sensor TechnologySplit-Core
Primary Current-
Secondary Signal TypeSPST-NO
Sensor MountingFlange
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeMSCS-A Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
SPST-NO
Measured Current
700mA to 150A
Current Sensor Technology
Split-Core
Secondary Signal Type
SPST-NO
Operating Temperature Min
-30°C
Product Range
MSCS-A Series
Supply Voltage Range
600V AC
Accuracy
-
Primary Current
-
Sensor Mounting
Flange
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2