| Quantity | Price (ex VAT) |
|---|---|
| 15+ | €7.550 |
Product Information
Product Overview
WB-90 is a highly effective water-based weld anti-spatter with built-in flash rust inhibitor. It’s enhanced ‘low risk’ formulation means that there are no hazard symbols on the can and it is safer in use than traditional solvent spatter releases. It is solvent free, silicone free, and non-flammable. Ideal for use on all work pieces being prior to welding, preventing spatter adhesion and allowing easy post-welding removal. WB-90 should also be used on tools, equipment, clamps, and surrounding surfaces to prevent spatter build-up. After welding has finished, WB-90 does not always require removal prior to post-welding coating, plating, or painting, and is completely removed during the cleaning and pickling process of hot-dip galvanising. WB-90 is a specialist weld anti-spatter for use on ferrous metal undergoing welding. WB-90 can be used on all surfaces, tools, clamps, nozzles, and work pieces that may be subject to hot spatter contact.
- 500ml aerosol fill size
- Non-toxic, non-flammable, and odourless
- No solvents - minimal risk compared to traditional anti-spatters
- Does not contain silicone
- Excellent coverage and economy
- Translucent milky liquid appearance
- Characteristic neutral odour
- 0.99 g/cm³ density at 20°C
- 8.5 to 9.5pH
Notes
The product may be stored at temperature range 0°C – 25°C and has a shelf life of not less than 3 years with correct storage. Minimum shelf life 1 year when opened.
Technical Specifications
Corrosion Protection
Aerosol
500ml
WB-90
Metals
Transparent
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Product Compliance Certificate