Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €14.770 |
Price for:Each
Minimum: 1
Multiple: 1
€14.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No815
Order Code2816312
Technical Datasheet
Silicon ManufacturerNXP
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberPCA9685
Silicon Family Name-
For Use With-
Kit ContentsDriver Board PCA9685, 4x Straight Header, 2Pin Terminal Block, 6Pin 0.1" Header
Product Range-
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Driver Board PCA9685, 4x Straight Header, 2Pin Terminal Block, 6Pin 0.1" Header
Core Architecture
-
Silicon Core Number
PCA9685
For Use With
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate