Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-CB051
Order Code3402412
Also Known AsGTIN UPC EAN: 4710614529434
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.180 |
5+ | €5.620 |
Price for:Each
Minimum: 1
Multiple: 1
€6.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-CB051
Order Code3402412
Also Known AsGTIN UPC EAN: 4710614529434
Technical Datasheet
Connector Type APCI-Ex 6-pin Plug
Connector Type BATX Power Socket
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Jacket ColourBlack, Yellow
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 6-pin PCIe to 8-pin ATX12V lead, 150mm in length
Technical Specifications
Connector Type A
PCI-Ex 6-pin Plug
Cable Length - Imperial
5.91"
Jacket Colour
Black, Yellow
SVHC
No SVHC (07-Nov-2024)
Connector Type B
ATX Power Socket
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025