Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-CBDP15-20BK
Order Code3532752
Also Known AsGTIN UPC EAN: 4710614536678
No Longer Manufactured
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-CBDP15-20BK
Order Code3532752
Also Known AsGTIN UPC EAN: 4710614536678
Inter Series Connector ADisplayPort
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BDVI
Convert To Positions1Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Connect a DVI display to a DisplayPort source
- Supports DVI-D output up to 4K Ultra-HD (@ 30Hz)
- Active adaptor, suitable for DP or DP++ outputs
- Supports extended desktop and mirror modes
- Latching DisplayPort connector ensures safe retention
- 200mm Cable length
- Powered by DisplayPort source
Contents
Adaptor only
Technical Specifications
Inter Series Connector A
DisplayPort
Convert From Gender
Plug
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
DVI
Convert To Gender
Receptacle
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082