Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.990 |
Price for:Each
Minimum: 1
Multiple: 1
€43.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIT
Manufacturer Part No457033
Order Code4217013
Product RangeMcPlus ProAlu Series
Carrying Case MaterialPP (Polypropylene)
External Height280mm
External Width565mm
External Depth285mm
Product RangeMcPlus ProAlu Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
457033 is a McPlus ProAlu <gt/>C<lt/> 22 plastic tool case of professional quality. This tool case provides professionals with a fully equipped and mobile workstation. Despite their compact dimensions, this offers a maximum of space.
- 2 cantilever trays, 3 internal small parts assortment box
- Sturdy tension latches made of aluminium and high quality profiles
- Ergonomic aluminium handle for safe and secure carrying
- Stable, closed lid construction for high rigidity and load capacity
- Lockable with a standard padlock
- Outside dimension is 565 x 285 x 280mm
- Usable dimension is 485 x 200 x 130mm
- Blue, black colour and polypropylene material
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
565mm
Product Range
McPlus ProAlu Series
External Height
280mm
External Depth
285mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.05