Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.230 |
Price for:Each
Minimum: 1
Multiple: 1
€58.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
479130 is a McPlus Bag <gt/>C<lt/> 20-1 textile tool bag and backpack. Excellent storage helpers featuring a robust yet lightweight textile design. The close-to-body solution that will be to hand wherever user go. Outside: a total of 9 compartments. Inside: 6 loops on both sides for optimal organization of the contents.
- Tool bag featuring in a robust and lightweight textile design
- Robust plastic base, handle can be pushed aside, plenty of space for power tools
- Protective dust cover included in the delivery
- Removable carrying strap included in the delivery
- Exterior pockets compatible with assortment box EuroPlus Basic 18
- Outside dimension is 520 x 290 x 370mm
- Usable dimension is 385 x 180 x 260mm
- Black, grey colour and polyester material
Technical Specifications
External Width
290mm
SVHC
No SVHC (25-Jun-2025)
External Depth
520mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.176