Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 12+ | €19.180 |
Product Overview
Blue mould protective FG is a high visibility corrosion inhibitor, has been specially formulated for application to mould tool surfaces after use to remove any surface moisture and to protect the mould against corrosion during storage. NSF H2 registered for use in food industry. A blue, non-silicone, protective coating for use on moulds and other metallic parts and components. The highly visible blue dye indicates total tool surface coverage. The dry, waxy film will not harden or crack and is easily ‘moulded-off’ when recommencing production. Alternatively, the film can be easily removed using an Ambersil solvent cleaner.
- 400ml fill size
- Blue colour is a visible film with excellent coverage
- Dry’ film will not creep into mould tool
- Allows handling, resists acid finger marking
- Prevents corrosion, protects expensive tools & surfaces
- Easily moulded off, ensures quick start-up
- Polymer processing
- A continuous, homogenous film remains after 10 minutes
- Soluble in solvents, insoluble in water
- Classified as extremely flammable under current EC regulations
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Protector
Aerosol
400ml
-
Metals
Blue
-
No SVHC (07-Nov-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate