| Quantity | Price (ex VAT) |
|---|---|
| 12+ | €11.310 |
Product Information
Product Overview
Tool Guard clear is a high visibility, corrosion inhibitor. A light green, non-silicone, protective coating for use on mould tools. Removes moisture and provides long term protection to mould tool surfaces after use. Tool Guard’s green colour allows for easy identification and total coverage. It will not penetrate or creep into the mould tool and is easily moulded off, to ensure quick start up. Resists the effects of high humidity and acid finger marking. All injection mould tools, blow mould tools, extrusion dies and metal components requiring corrosion protection.
- 500ml fill size
- Viscous, Green Film Appearance
- Film forming properties, A continuous, homogenous film remains after a cure time of 10 minutes
- Soluble in solvents, insoluble in water
- Classified as extremely flammable under current EC regulations
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Protective
Aerosol
500ml
-
Metals
Transparent
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate