Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1744041-1
Order Code3797985
Product RangePOWER
Technical Datasheet
3.368 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.228 |
| 100+ | €0.172 |
| 500+ | €0.153 |
| 1000+ | €0.138 |
| 2500+ | €0.123 |
| 5000+ | €0.121 |
Price for:Each
Minimum: 10
Multiple: 10
€2.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1744041-1
Order Code3797985
Product RangePOWER
Technical Datasheet
Product RangePOWER
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max12AWG
SVHCTo Be Advised
Technical Specifications
Product Range
POWER
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
12AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
16AWG
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068