Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206966-7
Order Code1772689
Product RangeCPC Series
Technical Datasheet
4.107 In Stock
3.512 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.470 |
| 10+ | €6.350 |
| 25+ | €5.870 |
| 100+ | €5.410 |
| 250+ | €5.070 |
| 500+ | €4.830 |
Price for:Each
Minimum: 1
Multiple: 1
€7.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206966-7
Order Code1772689
Product RangeCPC Series
Technical Datasheet
Connector Shell Size13
Cable Diameter Max11.51mm
Strain Relief MaterialThermoplastic
Product RangeCPC Series
For Use WithCPC Series Circular Plastic Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
206966-7 is a cable shell clamp kit provides strain relief and can be used on all CPC series circular connectors '(receptacles and plugs).
- Standard size CPC connector accessories
- 3/4-20 UNEF-2B thread size
- 13 shell size
- Heat-stabilized black thermoplastic material
- Fire-resistant clamp
- Self-extinguishing
- UL 94V-0 rated
- Straight body orientation
- Without protective cover
Contents
Cable clamp, Two screws, Clamping inserts.
Notes
Cable clamp inserts are not sold separately.
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Thermoplastic
For Use With
CPC Series Circular Plastic Connectors
Cable Diameter Max
11.51mm
Product Range
CPC Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for 206966-7
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608