Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2141114-3
Order Code2470251
Product RangeMCON Series
11.440 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.308 |
| 100+ | €0.218 |
| 500+ | €0.209 |
| 1000+ | €0.194 |
| 2500+ | €0.185 |
| 5000+ | €0.176 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2141114-3
Order Code2470251
Product RangeMCON Series
Product RangeMCON Series
Contact GenderTab
Contact PlatingSilver Plated Contacts
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min23AWG
For Use WithAMP MCON Series Automotive Connectors
Contact MaterialBronze
Contact PlatingSilver
SVHCTo Be Advised
Product Overview
- Automotive terminal MCON receptacle and tab
- Clean body primary locking feature, single wire seal (SWS) terminal seal type
- F-Crimp type, 1.2mm contact size
- Silver (Ag) interface plating
- Crimp termination method to wire and cable
- 1.1 to 1.6mm compatible insulation diameter range
- 23 to 22AWG wire size range
- Copper compatible with wire base material
- Operating temperature range from -40 to 150°C
Technical Specifications
Product Range
MCON Series
Contact Plating
Silver Plated Contacts
Wire Size AWG Max
22AWG
For Use With
AMP MCON Series Automotive Connectors
Contact Plating
Silver
Contact Gender
Tab
Contact Termination Type
Crimp
Wire Size AWG Min
23AWG
Contact Material
Bronze
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629