Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDCCMF0001
Order Code4572345
Product RangeNDCCMF Series
Technical Datasheet
32 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.410 |
| 5+ | €26.610 |
| 10+ | €22.050 |
| 25+ | €19.770 |
| 50+ | €18.250 |
| 100+ | €17.030 |
Price for:Each
Minimum: 1
Multiple: 1
€30.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDCCMF0001
Order Code4572345
Product RangeNDCCMF Series
Technical Datasheet
Connector Type ASFP28 20 Position Plug
Connector Type BSFP28 20 Position Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeNDCCMF Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
SFP28 20 Position Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Connector Type B
SFP28 20 Position Plug
Cable Length - Metric
1m
Product Range
NDCCMF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001