Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoV36ADZ01307100T
Order Code4655922
Product RangeExtremePort Series
Technical Datasheet
80 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.930 |
| 5+ | €32.480 |
| 10+ | €30.030 |
| 25+ | €28.730 |
| 50+ | €28.360 |
| 100+ | €27.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€34.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoV36ADZ01307100T
Order Code4655922
Product RangeExtremePort Series
Technical Datasheet
Connector TypeQSFP-DD
No. of Contacts76Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount Right Angle
Product RangeExtremePort Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
QSFP-DD
Port Configuration
1 x 1 (Single)
Product Range
ExtremePort Series
No. of Contacts
76Contacts
Connector Mounting
Surface Mount Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001