Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No12402073E512A
Order Code3653108
Product RangeAICC USB 4
Technical Datasheet
10.000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €1.110 |
| 3000+ | €1.100 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€1,110.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No12402073E512A
Order Code3653108
Product RangeAICC USB 4
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 4.0
No. of Positions24Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeAICC USB 4
SVHCNo SVHC (12-Jan-2017)
Product Overview
12402073E512A is an USB 4 Gen 3 Type C receptacle connector. USB 4 connector compatible with Thunderbolt 4 interface combines power charging, tunnelling USB, PCIe® data transfer, and DP video and audio capability in a single Type C connector. With a power rating up to 100W, this connector has a high speed data transmission rate of up to 40Gb/s. The USB 4 connector is ideal for applications in storage, notebook (Laptops), tablet, docking, peripherals (monitor/display, Projector), automotive Infotainment, home entertainment, etc.
- R/A, top mount, dual row SMT connector
- Centre height of 1.57mm
- Excellent copper alloy material for terminals design
- Support 4K UHD 60Hz display
- Up to 10,000 mating cycles
- Wiggle free
- Reversible plug and cable orientation
- Operating temperature range from -40°C to +85°C
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
AICC USB 4
USB Standard
USB 4.0
No. of Positions
24Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1