Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €57.680 |
| 5+ | €54.400 |
| 10+ | €51.110 |
| 25+ | €48.090 |
| 50+ | €46.320 |
| 100+ | €44.500 |
Price for:Each
Minimum: 1
Multiple: 1
€57.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-459-018
Order Code4067931
Connector to ConnectorSMA Straight Plug to SMP Straight Plug
Coaxial Cable TypeTFlex 405
Impedance50ohm
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket Colour-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
SMA Straight Plug to SMP Straight Plug
Impedance
50ohm
Cable Length - Metric
457.2mm
Product Range
-
Coaxial Cable Type
TFlex 405
Cable Length - Imperial
18"
Jacket Colour
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01324