Print Page
Image is for illustrative purposes only. Please refer to product description.
134 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.760 |
10+ | €3.620 |
100+ | €3.560 |
250+ | €3.420 |
500+ | €3.360 |
1000+ | €3.300 |
Price for:Each
Minimum: 1
Multiple: 1
€3.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoTMN0112U1-3G-05
Order Code1111393
Technical Datasheet
RF / Coaxial Termination TypePCB Termination
Operating Frequency Min-
Coaxial Cable TypeRG174, RG188A, RG316
Operating Frequency Max-
Connector Type-
Connector Gender-
Impedance50ohm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TMN0112U1-3G-05 is a PCB Right Angle Terminator for use with RG174, RG188A and RG316 RF coaxial cables. It has gold-plated brass body with gold-plated copper ferrule.
Applications
RF Communications, Industrial
Technical Specifications
RF / Coaxial Termination Type
PCB Termination
Coaxial Cable Type
RG174, RG188A, RG316
Connector Type
-
Impedance
50ohm
SVHC
No SVHC (17-Dec-2014)
Operating Frequency Min
-
Operating Frequency Max
-
Connector Gender
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544