Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €24.230 |
10+ | €17.480 |
50+ | €14.900 |
100+ | €14.600 |
250+ | €14.300 |
500+ | €14.010 |
Product Information
Product Overview
AD5543 is a precision 16bit, low power, current output, small form factor digital-to-analogue converter (DAC). This is designed to operate from a single 5V supply with a ±10V multiplying reference. The applied external reference, VREF, determines the full-scale output current. An internal feedback resistor (RFB) facilitates the R-2R and temperature tracking for voltage conversion when combined with an external operational amplifier. A serial data interface offers high speed, 3-wire microcontroller compatible inputs using serial data in (SDI), clock (CLK), and chip select (active-low CS). Typical applications are automatic test equipment, instrumentation, digitally controlled calibration, industrial control programmable logic controllers.
- 4-quadrant multiplying reference input, built-in RFB facilitates voltage conversion, 3wire interface
- Relative accuracy is ±2LSB max (VDD=5V ± 10%, VSS=0V, IOUT=virtual GND, GND=0V, VREF=10V)
- Output leakage current is 10nA max (Data=0x0000, TA=25°C, VDD=5V ± 10%, VSS=0V, GND=0V, VREF=10V)
- Full-scale gain error is ±1/±4mV typ/max (Data=0xFFFF, VDD=5V ± 10%, VSS=0V, IOUT=virtual GND)
- Full-scale temperature coefficient is 1ppm/°C typ (VDD=5V ± 10%, VSS=0V, IOUT=virtual GND, GND=0V)
- VREF range from −15/+15V min/max (VDD=5V ± 10%, VSS=0V, IOUT=virtual GND, GND=0V, VREF=10V)
- Output current is 2mA typ (Data=0xFFFF, VDD=5V ± 10%, VSS=0V, IOUT=virtual GND, GND=0V, VREF=10V)
- Power supply range from 4.5/5.5V min/max (VDD=5V ± 10%, VSS=0V, IOUT=virtual GND, GND=0V, VREF=10V)
- 8-lead MSOP package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Serial, SPI
MSOP
Single Ended
85°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
8Pins
-40°C
16-bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate