Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.440 |
10+ | €6.510 |
47+ | €5.320 |
Product Information
Product Overview
AD9200 is a monolithic, single supply, 10bit, 20MSPS analogue-to-digital converter with an on-chip sample-and-hold amplifier and voltage reference. The AD9200 uses a multistage differential pipeline architecture at 20MSPS data rates and guarantees no missing codes over the full operating temperature range. The input of the AD9200 has been designed to ease the development of both imaging and communications systems. The user can select a variety of input ranges and offsets and can drive the input either single-ended or differentially.
- Operation between 2.7V and 5.5V supply
- Pin-compatible with AD876
- Power dissipation: 80mW (3V supply), 57dB SINAD at f = 3.58MHz
- Differential nonlinearity: ±0.5 LSB at REFTS = 2.5V, REFBS = 0.5V
- Power-down (sleep) mode
- Three-state outputs and out-of-range indicator
- Built-in clamp function (DC restore) and adjustable On-chip voltage reference
- If undersampling to 135MHz
- 28 lead SSOP package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Differential, Single Ended
Single
5.5V
28Pins
70°C
-
No SVHC (21-Jan-2025)
20MSPS
Parallel
2.7V
SSOP
0°C
Single 10-bit Pipeline ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate