Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.960 |
10+ | €2.120 |
25+ | €1.880 |
100+ | €1.620 |
250+ | €1.480 |
500+ | €1.370 |
Product Information
Product Overview
ADG772 is a low voltage CMOS device that contains two independently selectable single-pole, double throw (SPDT) switches. It is designed as a general-purpose switch and can be used for routing both USB 1.1 and USB 2.0 signals. This device offers a data rate of 1260Mbps, making the device suitable for high frequency data switching. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. This device exhibits break-before-make switching action. It is widely used in application such as USB 2.0 signal switching circuits, cellular phones, PDAs, MP3 players, battery-powered systems, headphone switching, audio and video signal routing, communications systems etc.
- Single-supply operation is 2.7V to 3.6V
- RoHS compliant
- On-resistance is 6.7ohm typical at (VDD = 2.7V, VS = 0V to VDD, IDS = 10mA)
- Propagation delay is 250ps typical at (RL = 50 ohm, CL = 35pF)
- Charge injection is 0.5pC typical at (VD = 1.25V, RS = 0 ohm, CL = 1nF)
- Channel-to-channel crosstalk is -90dB typical
- 630MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF)
- Operating temperature is -40°C to +85°C
- Package style is 10-lead mini lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer/Demultiplexer
2.7V to 3.6V
10Pins
6.7ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Single Supply
LFCSP-UQ
2Channels
-
2:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ADG772BCPZ-REEL7
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate