Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €164.040 |
Product Information
Product Overview
EVAL-ADUC7023QSPZ is a 32-lead LFCSP MicroConverter® ADuC7023 QuickStart Plus Development Systems. The ADuC7023 contains an ARM7TDMI core, 64kB of flash, 8kB of SRAM, a 12-bit, 1MSPS SAR analogue-to-digital converter (ADC), and 4 × 12-bit voltage digital-to-analogue converters (DACs), plus many other features. It allows users to program the ADuC7023 via the JTAG or the I2C interfaces. Users may also debug their source code through the JTAG interface.
- 2-layer printed circuit board (PCB), 4" × 5" (101.6mm x 127mm) form factor
- USB power supply regulated to 3.3V on board
- USB-to-I2C programming interface on board
- 20-pin standard JTAG connector for programming/debugging
- 32.768kHz watch crystal to drive the PLL clock, ADR291 2.5V external reference chip
- Reset/download/IRQ0 push buttons, power indicator/general-purpose LEDs
- Access to all ADC I/P and DAC O/P from external header; device ports routed to external header pins
- Surface-mount and through-hole, general-purpose prototype area
Contents
ADuC7023 evaluation board, mIDAS-Link JTAG programming POD, USB cable & CD (Evaluation software, user manuals, data sheets, example code, I2CWSD, and evaluation compilers).
Technical Specifications
Analog Devices
ADuC70xx
ARM7TDMI
Eval Board ADuC7023, mIDAS-Link JTAG programming POD, USB Cable & CD
No SVHC (25-Jun-2025)
32bit
ARM
ADuC7023
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate