Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.340 |
| 10+ | €35.300 |
| 25+ | €33.550 |
| 100+ | €32.880 |
| 250+ | €32.210 |
Product Information
Product Overview
HMC451LP3E is an efficient GaAs PHEMT MMIC medium power amplifier. Operating between 5GHz and 18GHz, the amplifier provides 18dB of gain, +21dBm of saturated power and 18% PAE from a single +5V supply. This 50 ohm matched amplifier does not require any external components and the RF I/O’s are DC blocked, making it an ideal linear gain block or LO driver for HMC mixers. This device eliminates the need for wire bonding, and allows the use of surface mount manufacturing techniques. It is used in application such as microwave radio & VSAT, military & space, test equipment & sensors, fibre optics, LO Driver for HMC mixers etc.
- Noise figure is 7dB typical at (5GHz to 16GHz)
- Supply current (Idd) is 120mA typical at (5GHz to 16GHz)
- Output third order intercept (IP3) is 28dBm typical at (5GHz to 16GHz)
- Input return loss is 13dB typical at (5GHz to 16GHz)
- Output return loss is 12dB typical at (5GHz to 16GHz)
- Operating temperature is -40°C to +85°C
- Package style is 16-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
5GHz
18dB
QFN-EP
4.5V
-40°C
-
MSL 1 - Unlimited
18GHz
7dB
16Pins
5.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate