100 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €141.000 |
| 10+ | €126.700 |
| 25+ | €124.170 |
| 100+ | €121.630 |
Product Information
Product Overview
HMC608LC4TR is a high dynamic range GaAs pHEMT MMIC medium power amplifier. This amplifier has two modes of operation: high gain mode (Vpd pin shorted to ground); and low gain mode (Vpd pin left open). Operating from 9.5 to 11.5GHz, the amplifier provides 29.5dB of gain, +27.5dBm of saturated power, and 23% PAE from a +5V supply voltage. The noise figure is 6dB while the output IP3 is +33 dBm. The RF I/Os are DC-blocked and matched to 50 Ohms for ease of use. The HMC608LC4 eliminates the need for wire bonding, allowing the use of surface-mount manufacturing techniques. Applications include point-to-point radios, point-to-multi-point radios, and military end-use.
- Frequency range from 9.5 to 11.5GHz
- Gain is 29.5dB typical at (TA = +25°C)
- Gain variation over temperature is 0.02dB/°C typical at (TA = +25°C)
- Input return loss is 13dB typical at (TA = +25°C)
- Output return loss is 19dB typical at (TA = +25°C)
- Output power for 1dB compression (P1dB) is 27dBm typical at (TA = +25°C)
- Output third order intercept (IP3) is 33dBm typical at (TA = +25°C)
- Noise figure is 6.0dB typical at (TA = +25°C)
- Supply current is 310mA typical at (TA = +25°C)
- Operating temperature range from -40°C to +85°C, SMT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
9.5GHz
29.5dB
LCC-EP
4.5V
-40°C
-
No SVHC (21-Jan-2025)
11.5GHz
6dB
24Pins
5.5V
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate