Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €75.200 |
Product Information
Product Overview
HMC635LC4 is a GaAs PHEMT MMIC driver amplifier die which operates between 18 and 40GHz. Ideal as a driver amplifier for microwave radio applications, or as an LO driver for mixers operating between 18 and 40GHz, it is capable of providing up to +23.5dBm of saturated output power at 15% PAE. The amplifier’s I/Os are DC blocked and internally matched to 50 Ohms making it ideal for integration into Multi-Chip-Modules (MCMs). Typical application includes point-to-point radios, point-to-multi-point radios and VSAT, LO driver for mixers, military and space.
- Typical gain is 18.5dB (18 - 36GHz frequency, TA=+25° C, Vdd= Vdd1, 2, 3, 4=+5V)
- Typ gain variation over temperature is 0.045dB/°C (18-36GHz frequency, TA=25°C, Vdd= Vdd1/2/3/4=5V)
- Typical input return loss is 13dB (18 - 36GHz frequency, TA=+25° C, Vdd= Vdd1, 2, 3, 4=+5V)
- Typical output return loss is 10dB (18 - 36GHz frequency, TA=+25° C, Vdd= Vdd1, 2, 3, 4=+5V)
- Typ output power for 1dB compression is 22dBm (18-36GHz frequency, TA=25°C, Vdd= Vdd1, 2, 3, 4=+5V)
- Typ saturated output power (Psat) is 23.5dBm (18-36GHz frequency, TA=+25°C, Vdd= Vdd1, 2, 3, 4=+5V)
- Typ output third order intercept is 27dBm (18-36GHz frequency, TA=+25°C, Vdd= Vdd1, 2, 3, 4=+5V)
- Typical noise figure is 7dB (18 - 36GHz frequency, TA=+25° C, Vdd= Vdd1, 2, 3, 4=+5V)
- Typical supply current (Idd) is 280mA (18 - 36GHz frequency, TA=+25° C, Vdd= Vdd1, 2, 3, 4=+5V)
- 24-lead LCC package, operating temperature range from -55 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18GHz
18.5dB
LCC
4.5V
-55°C
-
MSL 3 - 168 hours
40GHz
7dB
24Pins
5.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate