Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €59.890 |
| 10+ | €53.730 |
| 25+ | €52.660 |
| 100+ | €51.580 |
Product Information
Product Overview
HMC962LC4 is a self-biased GaAs MMIC low noise amplifier. This amplifier operates between 7.5GHz and 26.5GHz, providing 13dB of small signal gain, 2.5dB noise figure, and output IP3 of +23dBm, while requiring only 70mA from a +3.5V supply. The P1dB output power of +13dBm enables the LNA to function as a LO driver for balanced, I/Q or image reject mixers. It also features I/Os that are DC blocked and internally matched to 50 Ohms, making it ideal for high capacity microwave radios and VSAT applications. It is used in application such as point-to-point radios, point-to-multi-point radios, military & space, test Instrumentation etc.
- Gain variation over temperature is 0.027dB/°C typ at (7.5GHz - 10GHz, TA = +25°C)
- Input return loss is 13dB typ at (7.5GHz - 10GHz, TA = +25°C)
- Output return loss is 10dB typ at (7.5GHz - 10GHz, TA = +25°C)
- Output power for 1dB compression is 10dBm typ at (7.5GHz - 10GHz, TA = +25°C)
- Saturated output power (Psat) is 14dBm typ at (7.5GHz - 10GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is 24-lead QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
7.5GHz
13dB
QFN
-
-40°C
-
MSL 3 - 168 hours
26.5GHz
2.7dB
24Pins
3.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate