Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.420 |
10+ | €2.460 |
25+ | €2.190 |
100+ | €1.880 |
250+ | €1.710 |
500+ | €1.560 |
Product Information
Product Overview
LTC2630 is a voltage output DAC with an integrated, high-accuracy, low-drift reference in a 6-lead SC70 package. It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2630-H has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply. Each DAC can also operate in supply as reference mode, which sets the full-scale output to the supply voltage. The parts use a simple SPI/MICROWIRE™ compatible 3-wire serial interface which operates at clock rates up to 50MHz. The LTC2630 incorporates a power-on reset circuit. Typical applications include mobile communications, process control and industrial automation, automatic test equipment, portable equipment and automotive.
- 8bit resolution
- Low noise: 0.7mVP-P, 0.1Hz to 200KHz
- Selectable internal reference or supply as reference
- Integrated precision reference 4.096V full scale 10ppm/°C
- Low power operation: 180µA at 3V
- SPI serial interface
- Double-buffered data latches
- Operating temperature range from 0°C to 70°C
- Power-on reset to zero-scale
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
3 Wire, Microwire, Serial, SPI
SC-70
-
70°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
6Pins
0°C
8-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate