Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.810 |
| 10+ | €17.150 |
| 25+ | €15.420 |
| 100+ | €14.560 |
| 260+ | €14.270 |
| 520+ | €14.190 |
Product Information
Product Overview
LTM4705 is a complete dual 5A step-down switching mode µModule® (micromodule) regulator. Included in the package are the switching controller, power MOSFETs, inductor and support components. Its high efficiency design delivers dual 5A continuous output current. Only a few ceramic input and output capacitors are needed. This device supports selectable Burst Mode operation and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include input overvoltage, output overcurrent and overtemperature protection. It is used in application such as general purpose point-of-load conversion, telecom, networking and industrial equipment, medical diagnostic equipment, test and debug systems etc.
- Wide input voltage range is 3.1V to 20V
- Output voltage range is 0.6V to 5.5V
- ±1.5% maximum total output voltage regulation error over load, line and temperature
- Current mode control, fast transient response
- External frequency synchronization, multiphase parallelable with current sharing
- Output voltage tracking and soft-start capability
- Input supply current is 0.74A typical
- Power good indicators, input supply bias current is 15mA typical
- Operating temperature is -40°C to 125°C
- Package style is 63-pin BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE, Industrial & Medical
3.1V
-
600mV
BGA
63Pins
5A
20V
3.22mm
Buck (Step Down)
125°C
MSL 3 - 168 hours
BGA-63, Micro Module
20V
2 Output
5.5V
10A
Adjustable
3.1V
1MHz
6.25mm
7.5mm
LTM4705 Series
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate