Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.220 |
10+ | €2.950 |
25+ | €2.790 |
100+ | €2.630 |
300+ | €2.460 |
500+ | €2.340 |
Product Information
Product Overview
MAX14883EASA+ is a CAN transceiver with ±60V fault protection and selectable polarity. It is optimized for industrial network applications. This device features ±60V fault protection, a ±25V functional common mode input range, and high ±10kV ESD protection (contact discharge) on the CANH and CANL bus. The device operates from a single 5V supply (VCC) and includes a logic-level supply input (VL) for interfacing with 1.8V to 5V logic. It features a polarity selection input (POL) that swaps the CANH and CANL I/Os, allowing for software correction of cross-wired field cables. It operates at the maximum CAN highspeed data rate, allowing up to 1Mbps on small networks. The maximum speed on large networks may be limited by capacitive loading and other factors. The transceiver includes a transmitter dominant timeout (tDOM) to prevent bus lockup caused by controller error or by a fault on the TXD input. Applications include industrial controls, building automation, HV AC, switch gear.
- Integrated protection for robust communication, ±60V fault tolerant CANH and CANL
- Flexible logic interface simplifies designs, 1.71V to 5.5V logic-supply (VL) range
- High integration allows simplified network configuration
- Polarity control, dominant timeout protection, capable of data rates up to 1Mbps
- Power supply input range from 4.5 to 5.5V
- Driver rise time is 20ns max at RL=60 ohm, CL=100pF, RCM is open
- Driver fall time is 33ns max at RL=60 ohm, CL=100pF, RCM is open
- Input leakage current is 310uA max at VDD=VL=0V, VCAN=5V
- 8 SOIC package
- Temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN Transceiver
4.5V
SOIC
1Channels
1Receivers
125°C
-
No SVHC (21-Jan-2025)
1Mbps
5.5V
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate