Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.710 |
| 10+ | €2.020 |
| 74+ | €1.620 |
| 148+ | €1.590 |
| 296+ | €1.550 |
| 518+ | €1.520 |
Product Information
Product Overview
The MAX16813AUP/V+ is an integrated, 4-channel, high-brightness LED driver with high-voltage DC to DC controller and battery disconnect in 20 pin TSSOP package. The MAX16813 high-efficiency, high-brightness LED (HB LED) driver provides four integrated LED current-sink channels. An integrated current-mode switching controller drives a DC to DC converter that provides the necessary voltage to multiple strings of HB LEDs. The wide input range allows powering HB LEDs for small- to medium-sized LCD displays in automotive and general lighting applications. An internal current-mode switching DC to DC controller supports boost or SEPIC topologies and operates in an adjustable frequency range between 200KHz and 2MHz. Current-mode control with programmable slope compensation provides fast response and simplifies loop compensation. An adaptive output-voltage control scheme minimizes power dissipation in the LED current-sink paths.
- Operating voltage range from 4.75V to 40V
- Full scale LED current adjustable from 20mA to 150mA
- Drives 1 to 4 LED strings, 10000:1 PWM dimming at 200Hz
- Boost or SEPIC current mode DC to DC controller
- External switching-frequency synchronization, automotive AEC-Q100 grade-1 qualified
- An integrated spread-spectrum mode helps reduce EMI
- Protection features enhance fault detection and system reliability
- Adaptive output-voltage optimization to minimize power dissipation, less than 2μA shutdown current
- Undervoltage protection, open-drain fault-indicator output, overtemperature protection
- Operating temperature range from -40°C to 125°C, open-LED and LED-short detection and protection
Applications
Lighting, Automotive, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
40V
20Pins
40V
-40°C
-
MSL 1 - Unlimited
AEC-Q100
TSSOP
150mA
2MHz
150mA
TSSOP
4.75V
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
Boost, SEPIC
4Outputs
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate