Print Page
Image is for illustrative purposes only. Please refer to product description.
1.248 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.510 |
| 10+ | €7.420 |
| 25+ | €6.900 |
| 100+ | €6.310 |
| 250+ | €6.050 |
| 500+ | €5.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€9.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4896ATP+T
Order Code3397910
Technical Datasheet
Output Current410mA
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageTQFN-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Current
410mA
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.7V
IC Case / Package
TQFN-EP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001