Quantity | Price (ex VAT) |
---|---|
2500+ | €4.140 |
Product Information
Product Overview
Maxim’s latest parts in the Himalaya uSLIC family are ultra-small DC-DC power modules that provide higher voltages for industrial and consumer applications. Engineers designing into applications in factory automation, medical, communications and consumer markets can tap into new micro-system-level IC (“uSLIC”) modules from Maxim: MAXM17552, MAXM15064, MAXM17900 and MAXM17903. These new Himalaya uSLIC power modules extend the portfolio’s range up to 60V versus the previous maximum of 42V and come in a solution size (2.6mm x 3.0mm x 1.5mm) less than half the size of the closest competitive offering. The modules feature a synchronous wide-input Himalaya buck regulator with built-in FETs, compensation and other functions with an integrated shielded inductor. Having the inductor in the module simplifies the toughest aspect of power supply design, enabling designers—even those with little power expertise—to create a robust, reliable power supply in less than a day.
- Widest Input Voltage Range in the Smallest Size
- Robust and Compliant with Electromagnetic Interference Standards
- JEDEC certified to withstand drop, shock and vibration
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial
4V
-
1 Output
µSLIC
10Pins
100mA
60V
900kHz
Buck (Step Down)
3mm
MSL 3 - 168 hours
uSLIC-10, Module
60V
900mV
5.5V
100mA
Adjustable
4V
1.5mm
2.6mm
125°C
MAXM17552 Series
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate