Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.460 |
| 10+ | €4.370 |
| 50+ | €3.430 |
| 100+ | €3.140 |
| 250+ | €3.080 |
| 500+ | €3.010 |
Product Information
Product Overview
OP07 precision operational amplifier offers excellent performance in applications requiring low offset voltage, low drift with time and temperature and very low noise. It is interchangeable with many of the precision op-amp device types. OP07 also offers wide input voltage range, high common mode rejection and low input bias current. These features result in optimum performance for small signal level and low frequency applications. Use of advanced design, processing and testing techniques make this device a superior choice over similar products. Applications include thermocouple amplifier, stain gauge amplifier, low level signal processing and medical instrumentation.
- Input offset voltage of 30µV (Vs=±15V, TA=25°C)
- Input offset current of 0.4nA (Vs=±15V, TA=25°C)
- Slew rate of 0.25V/μs (Vs=±15V, TA=25°C)
- Common mode rejection ration of 126dB (Vs=±15V, TA=25°C)
- Guaranteed 0.6µV/°C maximum offset voltage drift with temperature
- Large signal voltage gain is 500V/mV typical (Vs=±15V, TA=25°C)
- Operating temperature range from 0°C to 70°C
- 8-lead PDIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.25V/µs
NDIP
General Purpose
60µV
Through Hole
70°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
600kHz
± 3V to ± 18V
8Pins
-
1.8nA
0°C
-
MSL 1 - Unlimited
NDIP
600kHz
0.25V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate