Print Page
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.900 |
5+ | €8.590 |
10+ | €8.010 |
20+ | €6.910 |
50+ | €6.320 |
Price for:Each
Minimum: 1
Multiple: 1
€8.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No18235WCD-3
Order Code1082277
Product Range18000
Technical Datasheet
Product Range18000
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationOn-(On)
Contact Voltage DC Nom30V
Contact Current Max100mA
Pushbutton Actuator StylePlunger
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The 18235WCD3 is a single-pole double-throw (SPDT) Snap-action Pushbutton Switch with right angle terminals, plain bushing and ON-Momentary function. The 18000 series has gold plated brass contact, glass filled polyamide actuator, nickel plated nickel plated bushing and stainless steel housing.
- Snap-in panel mounting
- Tactile feedback
Applications
Industrial
Technical Specifications
Product Range
18000
Panel Cutout Diameter
-
Switch Operation
On-(On)
Contact Current Max
100mA
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
Pushbutton Switch Type
Standard
Contact Configuration
SPDT
Contact Voltage DC Nom
30V
Pushbutton Actuator Style
Plunger
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012096