You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

APEM ISR3SAD200160

Industrial Pushbutton Switch, IS Series, 13.6 mm, SPST-NO, Momentary, Round, Black

APEM ISR3SAD200160
APEM ISR3SAD200160
APEM ISR3SAD200160
APEM ISR3SAD200160
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APEM APEM
Manufacturer Part No:
ISR3SAD200160
Order Code:
1086610
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
IS Series
Technical Datasheet:
ISR3SAD200160   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (IS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IS Series

:
13.6mm

:
SPST-NO

:
Momentary

:
Round

:
Black

:
400mA

:
32V

:
100mA

:
50V

:
IP67

:
Panel Mount

:
Solder Lug

:
Non Illuminated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The ISR3SAD200 is a single-pole single-throw (SPST) momentary threaded bushing sealed Pushbutton Switch with solder lug terminal, black round curved polyamide 6/6 actuator, black bezel and NO function. The IB series switch has gold plated silver contact, polyamide 6/6 bushing/bezel and epoxy terminal seal. A sealing boot is available to protect the switches against frost and sand.
  • Compact and lightweight
  • Tactile feedback
  • IP67 Protection rating

Applications

Industrial

11,293 In stock

More stock available week commencing 4/24/24
Standard lead time for this product is 21 weeks.
More details

Order before 6pm (Northern Ireland 6pm)

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€11.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price Your Price
 
 
1+ €11.14
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €10.58
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €10.02
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ €8.91
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €7.80
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --