Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPPLEBY
Manufacturer Part NoSF636
Order Code3458758
Product RangeAppleby Steel Back Box
Also Known AsGTIN UPC EAN: 5017399237899
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.380 |
| 10+ | €2.240 |
Price for:Each
Minimum: 1
Multiple: 1
€2.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPPLEBY
Manufacturer Part NoSF636
Order Code3458758
Product RangeAppleby Steel Back Box
Also Known AsGTIN UPC EAN: 5017399237899
No. of Gangs2
Internal Depth35mm
Electrical Box MaterialSteel
Electrical Box MountingDry Lining / Wall
For Use With2x 1 Gang Plates
Product RangeAppleby Steel Back Box
SVHCTo Be Advised
Product Overview
SF636 is a 35mm dual metal back box for use with 2 x 1 gang plates.
- Steel box material
- Dry lining /wall electrical box mounting
- 16 x 20mm knockouts
Technical Specifications
No. of Gangs
2
Electrical Box Material
Steel
For Use With
2x 1 Gang Plates
SVHC
To Be Advised
Internal Depth
35mm
Electrical Box Mounting
Dry Lining / Wall
Product Range
Appleby Steel Back Box
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202