You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

A000056

Development Board, Arduino Due, AT91SAM3X8E MCU, 54 3.3V I/O, 12 Analogue Inputs, Without Headers

ARDUINO A000056
ARDUINO A000056
ARDUINO A000056
ARDUINO A000056
ARDUINO A000056
ARDUINO A000056
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
A000056
Order Code:
2061037
Also Known As:
GTIN UPC EAN: 8058333490571
Technical Datasheet:
A000056   Datasheet
See all Technical Docs

Product Overview

The Arduino Due development board is based on a 32bit ARM core microcontroller. It has 54 digital I/O pins (12 PWM outputs), 12 analogue inputs, 4 UARTs, 84MHz clock and a USB OTG capable connection. It also features two DACs, two TWI, a power jack and a reset and erase button. The board simply connects to a computer with a micro USB cable or can be powered with an adapter or battery to get started. The Due is compatible with all Arduino shields that work at 3.3V and are compliant with the 1.0 Arduino pinout.
  • Input voltage (recommended) range from 7V to 12V
  • 3.3V operating voltage
  • 96KB of SRAM
  • 130mA of total DC output current per I/O lines
  • Input voltage (limit) range from 6V to 20V
  • The Arduino Due can be programmed with the Arduino software
  • The maximum length and width of the Arduino Due PCB are 4inch and 2.1inch respectively
  • 1.0 pinout
  • A DMA controller, that can relieve the CPU from doing memory intensive tasks
  • 512KB of flash memory for code

Applications

Communications & Networking

Warnings

The Arduino Due board runs at 3.3V. The maximum voltage that the I/O pins can tolerate is 3.3V. Providing higher voltages, like 5V to an I/O pin could damage the board.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
AT91SAM3xxx

:
ARM

:
Cortex-M3

:
AT91SAM3X8E

:
Arduino Due Board


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 8058333490571
Best Seller

129 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€40.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €40.61
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --