You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AURORA LIGHTING AU-MPRO1/30

Downlight, LED, 240 V, Warm White, 3000 K, 72 mm

AURORA LIGHTING AU-MPRO1/30
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AU-MPRO1/30
Order Code:
3378042
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Aurora LED Downlights
Also Known As:
GTIN UPC EAN: 5055155404512
Technical Datasheet:
AU-MPRO1/30   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Aurora LED Downlights)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LED

:
240V

:
Warm White

:
3000K

:
72mm

:
Aurora LED Downlights

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • Fixed, integrated, fire-rated, 6W LED downlight
  • Unique convertible design to fit ceiling voids as shallow as 47mm
  • Incorporated miniturised NanoDrive™ power supply
  • Insulation cover and FastRFix rapid install system connector included
  • Rated to 30, 60 and 90 minute fire ceilings
  • Class 2 rated with floating earth terminal
  • Complies with BS EN 1365-2: 2014 (fire resistance)
  • Interchangeable, aluminium bezel also available

Also Known As

GTIN UPC EAN: 5055155404512

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€26.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price
 
 
1+ €26.62
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €25.32
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --