You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AES-EVB-BCM4343W-G

Evaluation Board, IoT Starter Kit, BCM4343W MCU, WiFi/Bluetooth, Arduino Compatible

AVNET AES-EVB-BCM4343W-G
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVNET AVNET
Manufacturer Part No:
AES-EVB-BCM4343W-G
Order Code:
2915523

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cypress

:
32bit


:
ARM

:
Cortex-M4

:
BCM4343W, STM32F411

:
Avnet IoT Starter Kit Board BCM4343W, MicroUSB Cable, Quick Start Card


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

BCM4343W IoT starter kit enables designers to easily prototype cloud-connected IoT designs and then rapidly move from development to production with a pre-certified wireless SoC module. Starter Kit features an Arduino form-factor baseboard and pre-certified Avnet BCM4343W SoC module. This Wi-Fi+BLE+MCU module combines an advanced Cypress's combo 2.4GHz 802.11 b/g/n Wi-Fi and Bluetooth® 4.1 SoC, together with 8Mb of SPI serial flash and an STM32F411 ARM® Cortex M4 microcontroller with 512KB flash and 128KB SRAM. The baseboard includes access to the MCU's various peripherals via Arduino compatible headers as well as a 2x6 format peripheral connector, allowing connection to a range of expansion boards for sensors, motors, digital I/O and analogue inputs. Typical applications include industrial automation, building automation, smart home appliances, IoT enabled sensors and Wi-Fi/BLE gateway.
  • USB-based JTAG debugger/programmer and serial UART port
  • Reset push button and user push button switch
  • Two user LEDs, UART, JTAG and WLAN activity LEDs
  • Ambient light sensor
  • USB powered (5V), on-board high capacity 3.3V regulated supply

Contents

Avnet BCM4343W IoT starter board powered by WICED and Amazon Web Services (AWS), Micro USB cable, Quick start card.

No Longer Manufactured

€42.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €42.73
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --