You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AES-MS-MT3620-M-G

Wi-Fi Module, Azure Sphere MT3620, 802.11 a/b/g/n, Chip Antenna

AVNET AES-MS-MT3620-M-G
AVNET AES-MS-MT3620-M-G
AVNET AES-MS-MT3620-M-G
AVNET AES-MS-MT3620-M-G
AVNET AES-MS-MT3620-M-G
AVNET AES-MS-MT3620-M-G
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVNET AVNET
Manufacturer Part No:
AES-MS-MT3620-M-G
Order Code:
3106882
See all Technical Docs

Product Overview

The Avnet Azure Sphere MT3620 Modules support Microsoft's Azure Sphere end-to-end solution for highly-secured, WiFi connected Microcontroller (MCU) devices. The production-ready, certified module come with an on-board chip antenna module for cost-optimized systems. Azure Sphere MT3620 modules are based on the MediaTek MT3620AN SoC, which supports dual-band 802.11 a/b/g/n WiFi connectivity, a 500 MHz Arm Cortex-A7 core for user applications, and two general purpose 200MHz Arm Cortex-M4F I/O subsystem cores designed to support real-time requirements. The on-chip peripherals (GPIO, UART, I2C, SPI, PWM and ADC) can be mapped to dedicated I/O pins on the module for connection to external sensors, I/O connectors, or other user application circuits.
  • 1x 500MHz ARM Cortex A7, 4MB SRAM
  • 2x 200MHz ARM Cortex M4F cores, 64KB SRAM
  • Dual-band 2.4/5GHz 802.11 a/b/g/n WiFi
  • 3x ISU interfaces pre-configured for UART, SPI, I2C
  • ADC/GPIO: 3x 12-bit ADC inputs (or 3 GPIOs)
  • PWM/GPIO: 9x PWM outputs (or up to 24 GPIOs)
  • RTC (requires VBAT supply)
  • Dual-band 2.4GHz/5GHz chip antenna (Pulse W3006)
  • -40°C to +85°C industrial Temperature rating
  • Dimensions: 33mm x 22mm x 3mm

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5GHz

:
I2C, SPI, UART

:
Internet of Things (IoT)


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

€26.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €26.66
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --